IXYS MCNA220PD2200YB High-Voltage Thyristor Modules
IXYS MCNA220PD2200YB High-Voltage Thyristor Modules are thyristors for line frequency in a Y4 package. The MCNA220PD2200YB High-Voltage Thyristor Modules feature a planar passivated chip and offer long-term stability. These thyristors offer 345A on-state RMS current, 7.2kA non-repetitive on-state current, 2200V rated repetitive off-state voltage, and 200mA maximum holding current. Applications include line rectifying 50Hz/60Hz, soft-start AC motor control, DC motor control, and more.Features
- Thyristor for line frequency
- Planar passivated chip
- Long-term stability
- Y4 package
Applications
- Line rectifying 50Hz/60Hz
- Softstart AC motor control
- DC Motor control
- Power converters
- AC power control
- Lighting and temperature control
Specifications
- 345A on-state RMS current
- 7.2kA non-repetitive on-state current
- 2200V rated repetitive off-state voltage
- 200mA maximum holding current
- 2V gate trigger voltage
- 150mA gate trigger current
- -40°C to +125°C operating temperature range
- 4800V isolation voltage
Block Diagram
Yayınlandı: 2021-02-19
| Güncellenmiş: 2022-08-11