IXYS MDMA280UB1600PTED Standard Rectifier Modules

IXYS MDMA280UB1600PTED Standard Rectifier Modules consist of a 3~ rectifier design with a brake unit for drive inverters. IXYS MDMA280UB1600PTED Standard Rectifier Modules come in an E2-Pack package for improved temperature and power cycling. These rectifier modules feature thin wafer technology with 2nd generation Xtreme light Punch Through (X2PT) results in a competitive low collector-emitter saturation voltage (2.1V maximum) and low thermal resistance.

Features

  • 3~ rectifier with brake unit for drive inverters
  • Package with DCB ceramic
  • Improved temperature and power cycling
  • Planar passivated chips
  • Low forward voltage drop
  • Low leakage current
  • NTC
  • Rugged X2PT design
    • Short circuit rated for 10μs
    • Low gate charge
    • Low EMI
    • Square RBSOA at 2x IC
    • Thin wafer technology combined with X2PT design for competitive low collector-emitter saturation voltage (2.1V maximum) and low thermal resistance
    •  

Specifications

  • Rectifier
    • 1700V maximum non-repetitive reverse blocking voltage
    • 1600V maximum repetitive reverse blocking voltage
    • 100μA or 2mA reverse current
    • 1.23V or 1.75V forward voltage drop
    • 280A bridge output current
  • Brake IGBT + Diode
    • 1200V collector emitter voltage
    • ±20V maximum DC gate voltage
    • ±30V maximum transient gate emitter voltage
    • 140A or 180A collector current
    • 500W total power dissipation
  • Brake Diode
    • 1200V maximum repetitive reverse voltage
    • 59A or 88A forward current
    • 0.1mA or 1.2mA reverse current
  • Temperature sensor NTC
    • 4.85kΩ to 5.15kΩ resistance
    • 3375K temperature coefficient

Block Diagram

Block Diagram - IXYS MDMA280UB1600PTED Standard Rectifier Modules
Yayınlandı: 2021-02-19 | Güncellenmiş: 2023-01-17