JAE Electronics DX07 I/O Connectors
JAE Electronics DX07 USB Type-C™ Connectors are compatible with next-generation USB Type-C specifications. The DX07 features a reversible plug orientation and supports SuperSpeed USB 10Gbps communication and 5A max. power supply. The next-generation USB Type-C has been defined by the USB-IF as an I/O connector specification for mobile phones, various PCs, and imaging devices.The DX07 product offering includes a 16-Position USB Type-C.
Receptacles - Available in two contact mounting types: a space-saving two-row SMT type and a hybrid type with superior solder mounting reworkability. Also available in two mounting types: onboard and mid-mount.
Plugs - Available in two versions: standard and slim. Plugs are easy to insert with a smooth "R" on the tip of the mating area on the metal outer shell.
Waterproof - A unique design and insert molding process results in a highly reliable waterproof structure to satisfy IPX8 even after the reflow process. Two connector shell lengths offer even greater design flexibility so the connector can be used for a wide range of devices.
Features
- Compliant with the universal Serial Bus Type-C specification release 1.1
- Compatible with USB Type-C Specification Release 2.4
- Compatible with 10Gbps SuperSpeed communication (USB 3.1 Gen 2 compliant)
- Compatible with USB Power Delivery
- Reversible plug makes it possible to insert both ways
- Superior EMI / EMC characteristics
- Designed for high mechanical strength
- Lock structure with high durability
- Receptacle contact mounting area is available in two types: space-saving two-row SMT and hybrid type with superior solder reworkability
- Receptacles are available in on-board or mid-mount
- Plugs available in standard version or slim version
Specifications
- 24-position contacts
- 5A max. rated current
- AC 20Vrms rated voltage
- 40mΩ max. (initial) contact resistance
- AC 100Vrms for 1 minute dielectric withstanding voltage
- 100MΩ min. (initial) insulation resistance
- -30°C to +80°C operating temperature range
- 10,000 cycles lifetime
- USB-C Right-Angle Receptacles
- Supports 240W (5A/48V) max. power supply.
- USB 2.0 (480Mbps)
- Reversible plug design
- Lock structure with superior durability
Applications
- Mobile phones
- Smartphones
- Tablet PCs
- Notebook PCs
- TVs
- Compact LCD displays
- Digital still cameras
- Digital video cameras
- Compact handheld devices
Videos
Yayınlandı: 2015-05-28
| Güncellenmiş: 2025-09-15