JAE Electronics HB01 Waterproof Inline Connectors
JAE Electronics HB01 Waterproof Inline Connectors offer a hybrid structure for both power and signal transmission. HB01 series features terminals that are compatible with a wide range of cable sizes (24AWG to 14AWG) and mechanical locking structures with an audible click for secure mating. The HB01 connectors are IP67 rated and water/dust proof when mated. Applications include robotics, machine tools, servo motors, and other industrial machinery.Features
- A hybrid structure that enables both power and signal transmission
- Back cover acts as a terminal guide
- Terminals are compatible with a 24AWG to 14AWG range of cable sizes
- Mechanical locking structure ensures secure mating
- audible click at mate
- IP67-rated, water and dust proof when mated
Applications
- Robotics
- Machine tools
- Servo motors
- Industrial machinery
Specifications
- 6x contacts (4x power, 2x signal)
- 250VAC/DC rated voltage
- 10mΩ maximum initial contact resistance, 20mΩ maximum posttest
- 5000MΩ maximum insulation resistance
- 1500VRMS dielectric withstanding voltage
- Terminal retention strength
- 50N minimum for power terminals
- 30N minimum for signal terminals
- 30 mating cycle durability
- -25°C to +85°C operating temperature range
- PBT insulator and cover
- Copper alloy contacts
- Au-plating over nickel in the contact area
- Sn-plating over nickel in the connection area
- Ni-plated in all other areas
- Silicone rubber grommet and sealing ring
Pin Side Diagram
Socket Side Diagram
Related Tools
Yayınlandı: 2017-01-23
| Güncellenmiş: 2024-04-19