JAE Electronics MX74 Automotive Ethernet 100BASE-T1 Connectors
JAE Electronics MX74 Automotive Ethernet 100BASE-T1 Connectors are compatible with IEEE 100BASE-T1 Automotive Ethernet Differential Transmission and OPEN Alliance IEEE 100BASE-T1 Definitions for Communication Channel Version 1.0. These connectors feature 3A rated current, 30V rated voltage, and a -40°C to +105°C operating temperature range. The applicable cable is a 26AWG unshielded twisted pair (UTP) type with a 3.2mm outer diameter. JAE Electronics MX74 Automotive Ethernet 100BASE-T1 Connectors are ideal for automotive Ethernet connections, including those requiring high-performance standard data communication technology.Features
- Compatible with IEEE 100BASE-T1 Automotive Ethernet Differential Transmission and OPEN Alliance IEEE 100BASE-T1 Definitions for Communication Channel version 1.0
- UTP cable is applicable
- Supplied as individual connectors
- 2-position products have 2 key codes with different colors
Specifications
- 2 or 4 positions
- 3A rated current
- 30V rated voltage
- 1000VRMS AC dielectric withstanding voltage (for 1 minute, mated)
- 100MΩ minimum insulation resistance (mated)
- 1.2mm to 1.6mm applicable PCB thickness
- 66.7N maximum mating/unmating force (without lock)
- UTP wire (26AWG, 3.2mm outer diameter)
- -40°C to +105°C operating temperature range
Additional Resources
Yayınlandı: 2022-08-26
| Güncellenmiş: 2023-01-09