JAE Electronics WP27D Connectors
JAE Electronics WP27D Connectors are low-profile stacking type board-to-board (FPC) connectors with a 0.35mm pitch, 2 rows, and 0.7mm stacking height. The WP27D series is ideal for high-density mounting in slim and compact devices. The connectors offer two terminals for power supply compatible with 3A each. They also feature special hold-downs that can be used as power supply terminals. The series saves board space and enhances design flexibility by reducing the number of terminals typically required in standard connectors. Applications for JAE Electronics WP27D Connectors include information communication devices such as smartphones and tablets.WP27D connectors are available in a 10P version.
Features
- 0.35mm pitch, 2 rows, 0.7mm stacking height
- Two terminals for power supply compatible with 3A each
- Hold-down structure adds protection to the mating surface to prevent damage to the insulator (armored)
- 2-point contact design to resist twisting stress
- Improved workability with a clear click feeling
- Contact structure ensures high wear resistance and high contact reliability
- Lead free (nickel barrier on contact prevents solder wicking)
Applications
- Communication devices
- Smartphones
- Tablets
Yayınlandı: 2016-10-25
| Güncellenmiş: 2022-03-11