Johanson Technology 2.4GHz Impedance Matched Low Pass Filters
Johanson Technology 2.4GHz Impedance Matched Low Pass Filters are an integrated RF front-end solution for the nRF52840 System on Chip (SoC). These Johanson low pass filters incorporate an impedance matching network in a small surface mount package that saves PCB space. The impedance matched low pass filters feature 0.8dB maximum insertion loss, 10dB minimum return loss, 3W maximum power capacity, and 50Ω output impedance. These low pass filters are FCC/ETSI compliant and operate over a -40°C to +85°C temperature range.Features
- Optimized for Nordic Semiconductor nRF52840 Multi-Protocol 2.4GHz SoC
- Encompasses an impedance matching circuit
- Small surface mount component
- Redcues PCB space
- FCC/ETSI compliance guarantees filtering
Specifications
- Insertion loss:
- 0.4dB (typical)
- 0.8dB (maximum)
- 10dB minimum return loss
- 50Ω output impedance
- 3W maximum power capacity
- -40°C to 85°C operating temperature range
Dimensions
Yayınlandı: 2019-05-10
| Güncellenmiş: 2024-01-02