Johnson / Cinch Connectivity Solutions
Johnson brand from Cinch Connectivity Solutions, a Bel company, provides an industry leading line of RF coaxial connectors and adapters, which are available in both 50 and 75 ohm versions. Johnson connectors are designed to provide the highest quality data transmission for audio, video and data applications. Johnson can address frequency ranges from DC to 46GHz and all sizes from Ultra-miniature interfaces (UMC), Micro-miniature, (MCX, MMCX, SMP), Subminiature (SMA, SMB, SMK, kwiQMAte ™), Medium connectors (Type N connectors) through to large connectors (DIN7/16). The breadth of products available within the Johnson range includes board and cable mount connectors as well as semi-rigid, conformable, and flexible RF coaxial cables.
Öne Çıkan Ürünler Johnson / Cinch Connectivity Solutions
SMP RF Adapter & Connectors
Designed for high-frequency applications to ensure reliable signal integrity and minimal loss.
SMP High-Performance Flexible Cable Assemblies
Offers excellent operating performance up to 67GHz and a VSWR range from 1.3 to 1.5.
19mm Torque Wrench
Helps avoid over- or under-tightening that can damage or weaken connectors and the system.
134-1099-071 RF Adapter
Sub-Miniature Push-on Micro (SMPM) to Subminiature Push-On (SMP) female bullet adapter.