Jorjin MM5D91-00 60GHz mmWave Radar Module
Jorjin Technologies MM5D91-00 60GHz mmWave Radar Presence Detection Sensor Module simplifies mmWave sensors' implementation in the band of 61.0 to 61.5GHz. The MM5D91-00 includes the Arm Cortex-M4F based processor system, 1Tx 3Rx antenna, and onboard regulator. The Jorjin MM5D91-00 60GHz mmWave Radar Module is ideal for low power and high-resolution presence detection in a smart home, office, security, and diverse applications.Features
- Arm Cortex-M4F 150MHz, 1024KB Flash, 288KB RAM
- Built-in antenna (1Tx, 3Rx)
- Built-in regulator
- UART interface and GPIOs
- 3.6~5.5V Power input
- 26pin pitch 1.27mm Castellated Holes
- 20mm x 15mm x 2.3mm Dimensions
Applications
- Smart home
- Office
- Security
- Diverse applications
Block Diagram
Yayınlandı: 2021-03-19
| Güncellenmiş: 2022-03-11