JST Connectors MWT OBDII Connection System
JST Automotive Connectors MWT OBDII Connection System features ISO19689 compliance. JST MWT OBDII Connection System is designed for (OBDII) On-Board Diagnostics interface between the vehicle and diagnostic equipment and applications such as motorcycles, ATVs, and UTVs.Features
- ISO19689 compliance
- Applicable wire
- Thin low-voltage wires for automobiles (AVSS)
- Protective cover mounting option
- Sheet metal bracket designed into vehicle chassis
- Free-floating attachment to harness
- Pre-set retainer
- 0.64mm terminal individual sealed (waterproof) connector
- 6-pole wire-to-wire connection
- Selectable to the installation direction to the body
Applications
- Motorcycles
- ATVs
- UTVs
Specifications
- -40°C to +105°C operating temperature range
- 100MΩ minimum insulation resistance
- IP67 sealed rating
- 3.5A full circuits current rating
- AVSS 0.3mm2 to 0.5mm2 applicable wire
- 7.5A single circuit current rating
Additional Resource
Yayınlandı: 2019-10-03
| Güncellenmiş: 2025-10-10