JST Connectors ULH SMT Wire-to-Board Crimp-Style Connectors

JST Automotive Connectors ULH SMT Wire-to-Board Crimp-Style Connectors conform to USCAR-2 and LV214 automotive standards despite a low 3.5mm height. The ULH connectors are available in 2, 4, 6, 8, and 10 circuits, male or female variants, and require a female cover to keep the TPA in place. Features include 5AAC/DC current rating, 100VAC/DC operating voltage, and 14.1mm mating length within temperatures up to +125°C.  

Features

  • Conforms to USCAR-2 and LV214 automotive standards
  • Low height (3.5mm) and short mating length (14.1mm) despite the crimped specification
  • Space-saving, crimp termination design
  • Maintains electrical and mechanical properties at temperatures up to +125°C
  • Pollution degree 2
  • UL 94V-0 and Halogen-free

Specifications

  • 2-, 4-, 6-, 8-, and 10-circuit options
  • 5AAC/DC current rating
  • 100VAC/DC operating voltage
  • 22AWG applicable wire, ⌀1.5mm maximum coating O.D.
  • 10mΩ maximum initial contact resistance
  • 100MΩ minimum insulation resistance
  • 1000VAC withstand voltage for 1 minute
  • 110N minimum locking force
  • -40°C to +125°C temperature range
Yayınlandı: 2022-11-09 | Güncellenmiş: 2025-10-09