Ka-Ro Electronics TX8M-SV72 Computer-On-Module Development Kit
Ka-Ro TX8M-SV72 Computer-On-Module (COM) Development Kit is powered by a 1.6GHz Arm® Cortex®-A53-based NXP i.MX 8M Mini processor. Ka-Ro TX8M-SV72 COMs are ideal for versatile computing functions with low power requirements. The module has a 3.3V to 5V power supply. The board is mounted to a 10.1" thin-film-transistor (TFT) display. The kit can interface with Ethernet, I2C, PCIe, SPI, UART, and USB.Features
- Preinstalled Linux
- Mounted to a 10.1" thin-film-transistor (TFT) display
- 12VDC power supply
- Mini-PCIe socket
- RJ45 Ethernet connector
- 3.5mm audio jack
- 120-pin header expansion ports
- MIPI-CSI camera interface on DF13
- Micro SD-Card socket
- -25C° to +85°C operating temperature range
- Ethernet, I2C, PCIe, SPI, UART, and USB interfaces
Yayınlandı: 2019-04-19
| Güncellenmiş: 2023-08-16