Ka-Ro Electronics QSMP-QSBASE1 Evalkit

Ka-Ro Electronics QSMP-QSBASE1 Evalkit is a demonstration platform for evaluating the QSMP135 Computer-on-Module. This solder-down System-on-Module features an STM32MP135C 650MHz Arm® Cortex®-A7 processor in a 27mm x 27mm x 2.3mm package.

The Ka-Ro Electronics QSMP-QSBASE1 Evalkit features a GB Ethernet, USB, uSD-card socket, and RGB display interface. It is powered by a USB power supply. The kit offers a 2-layer PCB single-sided assembly with a 60mm x 90mm size.

Features

  • GB Ethernet, USB, uSD-Card socket, RGB display interface
  • USB power supply
  • 2-layer PCB, single-sided assembly
  • 60mm x 90mm size

Applications

  • Open Source Linux based applications
  • IoT
  • Industrial
  • Consumer

Kit Contents

  • QSMP-1351 QS module
  • GB Ethernet
  • RGB display connector
  • USB
  • 2-layer PCB

Videos

Overview

Ka-Ro Electronics QSMP-QSBASE1 Evalkit

Layout

Ka-Ro Electronics QSMP-QSBASE1 Evalkit
Yayınlandı: 2025-04-10 | Güncellenmiş: 2025-04-21