Ka-Ro Electronics QSMP Evaluation Kit

Ka-Ro Electronics QSMP Evaluation Kit is used to demonstrate the capabilities of the QSMP Series Modules. The kit features an industrial-grade processor with a 650MHz dual-core and an Arm® Cortex®-A7 based STM32 MP157C. This Ka-Ro board is 60x90mm and has a TFT display connector.

Features

  • Processor
    • Industrial grade 650 MHz dual-core
    • Arm Cortex-A7 based STM32 MP157C
  • Memory
    • 512MB DDR3L
    • 4GB eMMC
  • -25°C to +85°C temperature range
  • Size
    • 60mm x 90mm baseboard
    • 27mm x 27mm x 2.3mm QSMP

Overview

Block Diagram - Ka-Ro Electronics QSMP Evaluation Kit
Yayınlandı: 2019-12-11 | Güncellenmiş: 2025-03-11