Ka-Ro Electronics TX8M Computer-On-Module (COM)

Ka-Ro Electronics TX8M Computer-On-Module (COM) is a TXCOM module based on the NXP Semiconductors i.MX 8M Mini Quad or Nano Dual Multimedia Processors. TXCOM modules are complete computers implemented on a board smaller than a credit card designed to easily integrate into embedded systems. 

The integrated i.MX 8M Mini/Nano Processors each include four Arm® Cortex®-A53 cores plus Cortex-M4 based real-time processing domain at 400+MHz. i.MX 8M Mini/Nano core options are optimized for low-power but offer the breadth of processing power necessary for consumer, audio, industrial, machine learning training, and inferencing across a range of cloud providers.

The Ka-Ro Electronics TX8M COM is offered in three variants:

  • TX8M-1610 features the i.MX 8M Mini Quad Processor, 1GB SDRAM, 4GB Flash, and a MIPI display interface
  • TX8M-1620 features the i.MX 8M Mini Quad Processor, 2GB SDRAM, 4GB Flash, and an LVDS display interface
  • TX8M-ND00 features the i.MX 8M Nano Dual Processor, 512MB SDRAM, 4GB Flash, and a MIPI display interface

 

Features

  • Processor
  • Memory
    • TX8M-1610: 1GB SRAM, 4GB Flash
    • TX8M-1620: 2GB SRAM, 4GB Flash
    • TX8M-ND00: 512MB SRAM, 4GB Flash
  • Display Interface
    • TX8M-1610, TX8M-ND00: MIPI DSI (4-lane)
    • TX8M-1620: LVDS display interface
  • GPU
    • TX8M-1610, TX8M-1620: GC328 2D GPU, GCNanoUltra 3D GPU, 1080p60 Video decode/encode
    • TX8M-ND00: GC7000UltraLite 3D GPU
  • OS Support
    • Linux
    • Windows 10 IoT
  • Connectivity
    • 10/100Mbps Ethernet
    • 2x USB (i.MX 8M Mini) / 1x USB (i.MX 8M Nano)
    • 4x UART, 4x I2C, 3x SPI
    • PCIe 0 (1-lane, i.MX8M Mini only)
    • 3V I/O
    • 1x MIPI CSI (4-lane) camera interface
  • 3.3V to 5.0V power supply
  • -25°C to 85°C operating temperature range
  • DIMM200-module form factor
  • Dimensions
    • TX8M-1610, TX8M-ND00: 67.6mm x 26.0mm x 4.0mm
    • TX8M-1620: 67.6mm x 28.0mm x 4.0mm

Applications

  • Automation
  • Medical technology
  • Industrial control
  • Digital signage
  • Transportation

Pin Designations

Mechanical Drawing - Ka-Ro Electronics TX8M Computer-On-Module (COM)

Dimensions

Mechanical Drawing - Ka-Ro Electronics TX8M Computer-On-Module (COM)
Yayınlandı: 2021-06-07 | Güncellenmiş: 2022-03-11