KEMET 5G Noise Suppression Sheets
KEMET 5G Noise Suppression Sheets offer a 3GHz to 40GHz frequency range, 0.1mm to 1mm thickness, and 240mm x 240mm dimensions. These sheets suppress electromagnetic waves and resonance, limiting the noise generated from the electronic devices. KEMET 5G Noise Suppression Sheets can mitigate quasi-microwave range interference inside FM radios, digital TVs, and optical transceivers.Features
- Electromagnetic wave suppression – electromagnetic wave enters through sheet and is suppressed by losing its magnetic structure
- Resonance suppression – controls high-frequency current and suppresses unwanted electromagnetic resonance by creating impedance
- Thin, flexible material used in portable equipment
- Wide range of frequencies available from MHz band to GHz band
- Virtually no limitation on where it can be used
- Less time required for installation
- Easily cuts into any shape
- RoHS compliant and halogen free
- Available in SHF band (EFS)
5G Noise Suppression
EFS/ FS Frequency
Yayınlandı: 2020-06-01
| Güncellenmiş: 2024-06-11