KEMET T500 High-Temperature Capacitors

KEMET T500 Capacitors are high-temperature MnO2 tantalum capacitors constructed for applications with operating temperatures up to +200°C. The T500 Series Capacitors from KEMET deliver optimum performance characteristics in high-temperature applications and meet or exceed EIA standard 535BAAC. T500 series features include a capacitance range of 33µF to 220µF, a rated voltage range of 10V to 35V, Weibull Failure options B, standard gold-plated terminations, and an operating temperature range from -55°C to +200°C. This series qualified at 1000 hours of life when tested at +200°C with 0.33V.

Features

  • Meets or exceeds EIA standard 535BAAC
  • Weibull failure options B
  • Standard gold-plated terminations
  • RoHS compliant
  • Operating temperature range -55°C to +200°C
  • ESR: 250mΩ
  • 100% steady-state accelerated aging at +200°C
  • Voltage derating is 1/3 at +200°C
  • Qualified at 1,000 hours of life test at +200°C with 0.33VR
  • Taped and reeled per EIA 481-1
  • MSL Reflow Temp ≤260°C = 1

Applications

  • Downhole
  • Military
  • Aerospace industries
Yayınlandı: 2013-04-15 | Güncellenmiş: 2024-11-05