KEMET A720 Aluminum Organic Capacitors

KEMET A720 Aluminum Organic Capacitors (AO-CAPs) are solid-state aluminum capacitors with a conductive organic polymer cathode. This conductive organic polymer results in low equivalent series resistance (ESR) and improved capacitance retention at a high frequency. These capacitors operate at steady voltages up to 100% of rated voltage without the need to derate, while the lack of liquid electrolyte results in long operational lifetimes and high operational temperatures. The inherent low ESR makes the A720 series suitable for high ripple-current handling. KEMET A720 AO-CAPs are ideal for use in high-performance microprocessor, FPGA, and ASIC decoupling designs.

Features

  • Polymer cathode technology
  • High-frequency capacitance retention
  • Non-ignition failure mode
  • 100% accelerated steady-state aging
  • 100% surge-current tested
  • -55°C to +105°C operating temperature range
  • Volumetric efficiency
  • Minimum equivalent series resistance (ESR) up to mΩ
  • 2V to 35V voltage range
  • 22μF to 470μF capacitance range
  • RoHS compliant (6/6), according to directive 2002/95/EC when ordered with Ni-Pd-Au

Applications

  • DC/DC converters
  • Notebook PCs
  • Telecommunications
  • Displays
  • Industrial

Dimensions - mm (in.)

Chart - KEMET A720 Aluminum Organic Capacitors
Yayınlandı: 2020-03-27 | Güncellenmiş: 2024-10-02