KEMET A755 Single-Ended Capacitors

KEMET A755 Single-Ended Capacitors provide 5000 hours at 105°C and a 47µF to 1500µF capacitance range in a through-hole form factor. These conductive polymer aluminum solid electrolytic capacitors offer low impedance and high stability across a -55°C to +105°C operating temperature range. The series eliminates the risk of explosion from drying out and is able to withstand higher ripple currents during normal operation due to its low ESR properties. KEMET A755 Single-Ended Capacitors are ideal for industrial and commercial applications such as LED driver power supplies, adapters (laptop power supplies), and medical equipment.

Features

  • Through-hole form factor
  • Low impedance
  • High ripple current
  • Long life
  • 5000 hours at 105°C
  • 47µF to 1500µF capacitance range
  • -55°C to +105°C operating temperature range
  • RoHS compliant
  • Halogen free

Applications

  • Mobile phone chargers
  • Adapters (laptop power supplies)
  • Medical equipment
Yayınlandı: 2017-02-08 | Güncellenmiş: 2023-08-23