KEMET A758 Single-Ended Capacitors
KEMET A758 Single-Ended Capacitors are miniature through-hole devices that provide 5000 hours at 105°C and a capacitance range of 10µF to 1200µF. These conductive polymer aluminum solid electrolytic capacitors feature low impedance and high stability across a -55°C to +105°C operating temperature range. The A758 cathode is a solid conductive polymer, not a liquid electrolyte, which eliminates the risk of explosion from drying out. The capacitors are able to withstand higher ripple current during normal operation due to low ESR properties. KEMET A758 Single-Ended Capacitors are ideally suited for industrial and commercial applications such as mobile phone chargers, adapters (laptop power supplies), and medical equipment.Features
- Through-hole form factor
- Miniature
- Low impedance
- High ripple current
- Long life
- 5000 hours at 105°C
- 10µF to 1200µF capacitance range
- -55°C to +105°C operating temperature range
- RoHS compliant
- Halogen free
Applications
- Mobile phone chargers
- Adapters (laptop power supplies)
- Medical equipment
Yayınlandı: 2017-02-08
| Güncellenmiş: 2023-08-23