KEMET A767 Aluminum Organic Polymer Capacitors

KEMET A767 Aluminum Organic Polymer Capacitors feature a 18µF to 220µF capacitance range, ±20% capacitance tolerance, and 35VDC to 100VDC voltage. These capacitors offer a longer life and greater stability across a wide range of temperatures. The A767 series has low ESR properties, making it able to withstand higher ripple current during normal operation. KEMET Electronics A767 Aluminum Organic Polymer Capacitors are ideal for industrial and commercial applications, including industrial power supplies, switch power supplies, and industrial control systems.

Features

  • Surface-mount form factor
  • Ultra-low impedance
  • High ripple current
  • High voltage
  • +105°C/2000 hours
  • RoHS compliant
  • Halogen free

Applications

  • Industrial power supplies
  • Switch power supplies
  • Industrial control systems

Dimensions (mm)

KEMET A767 Aluminum Organic Polymer Capacitors
Yayınlandı: 2021-02-04 | Güncellenmiş: 2023-08-31