KEMET High Permeability Ferrite AEC-Q200 Toroidal Coils
KEMET High Permeability Ferrite AEC-Q200 Toroidal Coils feature a wide variety of characteristics for automotive and harsh environment industrial applications. These common-mode chokes offer a high rated voltage of up to 1000V AC/DC, UL 94V-0 flame-retardant base and cap, and AEC-Q200 qualification. The SCR-XV coils are designed with proprietary high permeability ferrite S15H cores, the SCT-XV series utilizes ferrite 7HT cores with proprietary high heat resistance and high Bs characteristics, and SCF-XV coils feature a nanocrystalline metal core and are useful in various noise countermeasure fields. The SCN-XV coils, with their unique core structure, offer a dual-mode solution. The hybrid SCN-XV chokes provide the two functions of standard mode countermeasure and common mode noise suppression but with only one coil.KEMET High Permeability Ferrite AEC-Q200 Toroidal Coils are useful in various noise countermeasure fields. Applications include onboard chargers for EVs/PHEVs, wireless charging systems with 85kHz, medium power drives for steering, air conditioning, and mild hybrid 48V systems, as well as high voltage automotive and harsh environment industrial EMI filtering.
Features
- Proprietary high-permeability S15H ferrite material (SCR-XV)
- Proprietary high-temperature 7HT ferrite material (SCT-XV)
- Proprietary high temperature 7HT ferrite material (SCT-XV and SCN-XV)
- High rated voltage, up to 1000V AC/DC
- One coil to suppress both common and normal noise (SCN-XV)
- -40°C to +150°C operating temperature range (SCF-XV, SCT-XV and SCN-XV)
- -40°C to +120°C operating temperature range (SCR-XV)
- High permeability
- High impedance
- UL 94V-0 flame-retardant rated base and cap
- AEC-Q200 qualified
Applications
- Onboard chargers for EVs/PHEVs
- Electric compressor
- Electric heater
- Starter booster
- DC / DC converter
- Electric oil pumps
- Electric power steering
- WPT systems
- Wireless charging systems with 85kHz
- High-voltage automotive and harsh environment industrial EMI filtering
- Medium power drives for steering, air conditioning, and mild hybrid 48V systems
Common & Dual Mode Coils
View SCF-XV Single-Phase Toroidal Coils
View SCF-XV Three-Phase Toroidal Coils
View SCF-XV Three-Phase Asymmetric Coils
View SCF-XV Four-Phase Toroidal Coils
View SCF-XV Four-Phase Asymmetric Toroidal Coils
View SCR-XV Single-Phase Toroidal Coils
View SCR-XV Three-Phase Toroidal Coils
View SCR-XV Four-Phase Toroidal Coils
Videos
Yayınlandı: 2021-08-13
| Güncellenmiş: 2025-08-21