KEMET AEC-Q200 & High Frequency Noise Suppression Sheets

KEMET AEC-Q200 and High Frequency Noise Suppression Sheets offer a maximum 0.3mm thickness, 1MHz to 3GHz frequency range, and AEC-Q200 qualification. These sheets are designed to suppress high frequency noise from electronic devices and are effective for electromagnetic wave and resonance suppression. The thin, flexible material ensures there is virtually no limitation to where these sheets can be used. KEMET AEC-Q200 and High Frequency Noise Suppression Sheets are ideal for digital still cameras, mobile phones, tablets, and car infotainment applications.

Features

  • Electromagnetic wave suppression – electromagnetic wave enters through sheet and is suppressed by losing its magnetic structure
  • Resonance suppression – controls high-frequency current and suppresses unwanted electromagnetic resonance by creating impedance
  • Thin, flexible material used in portable equipment
  • Wide range of frequencies available from MHz band to GHz band
  • Virtually no limitation on where it can be used
  • Less time required for installation
  • Easily cuts into any shape
  • RoHS compliant and halogen free
  • AEC-Q200 qualified (FF1 and EFF4)

Applications

  • Transmission cables
  • Communication cables (LVDS, etc)

Infographic

Infographic - KEMET AEC-Q200 & High Frequency Noise Suppression Sheets

Electrical Characteristics

Performance Graph - KEMET AEC-Q200 & High Frequency Noise Suppression Sheets

Automotive Noise Suppression Tape

KEMET FX5 Noise Suppression Tape FLEX SUPPRESSOR is optimized for cable EMI issues. It provides a flexible noise suppression solution by attenuating surface conduction noise and effectively reducing radiation. This FLEX SUPPRESSOR tape is specially designed for high-frequency noise generated from electronic devices.

Measurement Comparison

KEMET AEC-Q200 & High Frequency Noise Suppression Sheets
Yayınlandı: 2020-06-01 | Güncellenmiş: 2025-08-21