KEMET AHB Multilayer Piezoelectric Actuators
KEMET AHB Multilayer Piezoelectric Actuators offer 150VDC driving voltage and ±20% capacitance tolerance. The AHB series operates in a -25°C to +85°C temperature range and is less impacted by ambient humidity due to insulation from the atmosphere. The built-in pre-load mechanism and mounting attachments enable easier installation into equipment. KEMET AHB Multilayer Piezoelectric Actuators feature long operational life and high performance, making them ideal for use in various high-reliability applications.Features
- High reliability: realization of MTTF = 36,000 hours at +85°C and 100V
- -25°C to +85°C operating temperature range
- Ideal for high-reliability applications
- Large displacement type
- Accurate nanometer positioning
- Built-in pre-load mechanism and mounting attachments allow for easier installation into equipment
- Minimum mechanical abrasion
- Large generated force of 800N
- Long operational life
- RoHS/REACH compliant
Dimensions (mm)
Videos
Yayınlandı: 2019-02-25
| Güncellenmiş: 2023-10-30