KEMET ALS Screw Terminal Capacitors
KEMET ALS Screw Terminal Capacitors are compact aluminum capacitors offering a long life of 2000 to 20,000 hours at a maximum temperature from +85°C to +105°C. KEMET ALS Screw Terminal Capacitors also feature high ripple current and excellent surge voltage capability, making them ideally suited for industrial and commercial applications.Features
- High capacitance in a compact size
- Long life, up to 20,000 hours at +85°C (Vr, Ir applied)
- High ripple current
- Excellent surge voltage capability
- PET sleeve and Lexan disc are recognized to UL: QMTR2, UL No. E358957
Applications
- Alternative energy
- Smoothing
- Energy storage or pulse operation in telecommunication demanding power supplies
- Process control
- AC motor control
- Traction
- Welding
- Measuring
Yayınlandı: 2019-07-03
| Güncellenmiş: 2023-11-02