Ana Sayfa
EN YENİ Ürünler
Üreticiden yeni ürünler
KEMET
Aluminum Electrolytic Capacitors - KEMET
KEMET Aluminum Electrolytic Capacitors
Enlarge
KEMET Aluminum Electrolytic Capacitors are designed for use in all types of electronic equipment. Applications for KEMET Aluminum Electrolytic Capacitors include power and alternative energy, industrial, telecommunications, automotive, military, medical and consumer electronics.
AEC-Q200
6.3VDC to 600VDC voltage range, 6800µF maximum capacitance, and up to 15,000 hours of life.
Industrial Lighting
2.2µF to 6300µF capacitance range, 600VDC maximum voltage rating, and up to 160,000 hours of life.
IoT
2.5VDC to 600VDC voltage range with up to 1.3F maximum capacitance and up to 29,000 hours of life.
Energy Harvesting
2.5VDC to 600VDC voltage range, 1.3F maximum capacitance, and up to 20,000 hours of life.
Heavy Industrial
Offers high CV, high reliability, high vibration, high ripple, and low ESR.
Telecom
2.5VDC to 600VDC voltage, up to 1,2000,000µF capacitance rating, and 2000 to 18,000 hours of life.
Accessories
Includes resistors, hardware, and washers, suitable for industrial applications.
YAGEO Digital Architecture
Offers inductors, capacitors, & TVS diodes with a large variety of form factors & specifications.
High-efficiency, high-density converters designed for non-isolated DC-DC applications.
YAGEO Group strives to support 90% of all the passive technologies required in circuit designs.
Offers flex suppressor sheets and RF MLCCs that help build up digital processors.
Includes antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors.
Related Application
Explore the dynamic landscape of factory automation and its pivotal role in modern industry.
Enlarge
Yayınlandı: 2018-08-30
| Güncellenmiş: 2025-03-04