KEMET A769 Aluminum Polymer Capacitors

KEMET A769 Aluminum Polymer Capacitors provide long life and stability across a wide range of temperatures. This surface-mount series is AEC-Q200 qualified and ideally suited for automotive and industrial applications. The capacitors feature a highly conductive solid polymer electrolyte that eliminates the risk of drying out. The ultra-low ESR properties enable these capacitors to withstand higher ripple currents during normal operation, up to +35% compared to the A768 series. KEMET Aluminum Polymer Capacitors are halogen-free as well as RoHS and REACH compliant. Typical applications include long-life LED drivers, professional power amplifiers, industrial power supplies, DC/DC converters, voltage regulators, and decoupling.

Features

  • Surface-mount form factor
  • High ripple current up to 3.6ARMS
  • High temperature, +125°C/2000 hours
  • Ultra-low impedance
  • High vibration resistance up to 30g
  • Halogen free
  • RoHS and REACH compliant

Applications

  • Long-life LED drivers
  • Professional power amplifiers
  • Industrial power supplies
  • DC/DC converters
  • Voltage regulators
  • Decoupling
  • Automotive powertrains
Yayınlandı: 2022-05-03 | Güncellenmiş: 2023-08-31