KEMET Automotive-Grade MLCCs

KEMET Automotive-Grade Multilayer Ceramic Chip Capacitors (MLCCs) are suited for a variety of applications that require reliable operation. These surface-mount MLCCs undergo a strict testing protocol and inspection criteria, making them suitable for harsh environmental conditions. The automotive-grade capacitors have a maximum operating temperature of 150°C. These MLCCs meet AEC-Q200 requirements and are manufactured in state-of-the-art ISO/TS 16949:2002-certified facilities.

Features

  • High voltage
    • -55°C to 125°C operating temperature range
    • AEC-Q200 qualified and Class I rated
    • Lead free, RoHS and REACH compliant
    • Temperature-stable dielectric
    • 10VDC to 250VDC voltage rating range
    • 0.5pF to 0.47µF capacitance range
    • Low ESR and ESL
  • C0G
    • -55°C to 125°C operating temperature range
    • RoHS compliant
    • EIA 0402, 0603, 0805, 1206, 1210, 1812, and 2220 case sizes
    • 10VDC to 200VDC voltage rating range
    • 0.5pF up to 0.47µF capacitance range
    • No piezoelectric noise
    • Low ESR and ESL
  • X7R 
    • -55°C to 125°C operating temperature range
    • Lead-free and RoHS compliant
    • Temperature-stable dielectric
    • 6.3VDC to 250VDC voltage rating range
    • 150pF to 22µF capacitance range
    • Non-polar device, minimizing installation concerns
    • 100% pure matte tin-plated termination finish allowing for excellent solderability
  • X8R
    • -55°C to 150°C operating temperature range
    • Low ESR and ESL
    • High thermal stability
    • High ripple current capability
    • No capacitance change with respect to applied rated DC voltage
    • Non-polar device, minimizing installation concerns
    • Offered in both commercial and automotive grades

Learn More

High-Voltage MLCCs - These MLCCs exhibit no capacitance change with respect to time and voltage and exhibit a very small change in capacitance with respect to the ambient temperature. They are ideal for circuits with pulse and circuits requiring low loss. Datasheet

C0G MLCCs - C0G capacitors exhibit no change in capacitance with respect to time and voltage. They also offer a negligible change in capacitance with reference to ambient temperature. Datasheet

X7R MLCCs - The X7R series boasts a minimal change in capacitance with reference to ambient temperature and exhibits a predictable change in capacitance with respect to time and voltage. Datasheet

X8R MLCCs - These dielectrics feature a 150°C maximum operating temperature, making them reliable for extreme temperature applications. These ultra-stable dielectric capacitors are ideal for critical applications that require reliability and capacitance stability at higher operating temperatures. Datasheet

Yayınlandı: 2011-12-07 | Güncellenmiş: 2024-06-26