KEMET Commercial AxilMax 400 C0G Leaded ≤250V MLCCs
KEMET Commercial AxilMax 400 C0G Leaded ≤250V MLCCs use an axial leaded form factor to deliver extremely low ESR and ESL. These conformally coated C0G dielectrics feature high thermal stability and ripple current capability with a -55°C to +125°C operating temperature. The lead-free Kemet MLCCs are ideal for resonant circuit applications, with a DC voltage range covering 25VDC to 250VDC and available capacitance values from 1.0pF to 0.1µF. Additional applications for this KEMET AxilMax 400 series include circuits with pulse or requiring low loss, as well as decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage, and more.These C0G dielectrics are not recommended for use in overmold applications and/or processes.
Features
- Lead-free, conformally-coated, with an axial form factor
- 1.0pF to 0.1µF capacitance range
- 25VDC to 250VDC voltage rating range
- Class I dielectric characterization
- Very low ESR and ESL
- High thermal stability and ripple current capability
- -55°C to +125°C operating temperature range
- Non-polar with UL 94V–0 flammability rating
Applications
- Critical timing
- Tuning
- Circuits requiring low loss
- Circuits with pulse
- High current
- Decoupling
- Bypass
- Filtering
- Transient voltage suppression
- Blocking and energy storage
Construction
Yayınlandı: 2018-11-06
| Güncellenmiş: 2023-08-28