KEMET C0G Commercial Grade SMD ≤250V MLCCs
KEMET C0G Commercial Grade 10VDC to 250VDC Surface-Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs) feature a 125°C maximum operating temperature and are considered stable. These MLCCs feature a Class I material that exhibits no change in capacitance with respect to time and voltage. KEMET C0G Commercial Grade SMD ≤250V MLCCs offer a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/°C from -55°C to +125°C. These temperature-compensating MLCCs are ideal for resonant circuit applications or those where Q and stability of capacitance characteristics are required.
Features
- -55°C to +125°C operating temperature range
- Lead free, RoHS and REACH compliant
- No piezoelectric noise
- EIA 0201, 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings of 10V, 16V, 25V, 50V, 100V, 200V, and 250V
- 0.5pF up to 0.47μF capacitance range
- ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10%, and ±20% capacitance tolerances
- Extremely low ESR and ESL
- High thermal stability
- High ripple current capability
Applications
- Resonant circuits
- Anywhere Q and stability of capacitance characteristics are required
Yayınlandı: 2017-03-17
| Güncellenmiş: 2026-01-08