KEMET C4AS Power Film Capacitors

KEMET C4AS Power Film Capacitors are polypropylene metallized film and polyester double-metalized foil capacitors suitable for high-frequency applications. These radial film caps come in a rectangular, plastic box-type design filled with resin. The series uses 2 or 4 tinned copper wires for high contact reliability. KEMET C4AS Power Film Capacitors feature self-healing abilities, low loss, and high ripple current. Typical applications include snubber, clamping, resonance, and pulse.

Features

  • Self-healing
  • Low loss
  • High ripple current
  • High contact reliability
  • 2 or 4 tinned copper wires
  • Suitable for high-frequency applications

Applications

  • Snubber
  • Clamping
  • Resonance
  • Pulse
Yayınlandı: 2021-06-18 | Güncellenmiş: 2025-03-04