KEMET Commercial & Automotive Flex Mitigation MLCCs
KEMET Commercial and Automotive Flex Mitigation MLCCs are designed to reduce the risk of flex cracks. Flexible Termination (FT-CAP) multilayer ceramic capacitors incorporate a unique, flexible termination system that is integrated with the KEMET standard termination materials. Conductive silver epoxy is utilized between the base metal and nickel barrier layers of the KEMET standard termination system in order to establish pliability while maintaining terminal strength, solderability, and electrical performance.Features
- Commercial and automotive grade
- Flexible termination (FT-CAP)
- Class I dielectrics: C0G
- Class II dielectrics: X7R
- EIA case sizes from 0603 to 2225
- 1pF to 560nF capacitance range
- 500V to 3000V DC voltage rating
- -55°C to +125°C operating temperature range
Applications
- Class I
- Timing and tuning
- Transient voltage suppression
- Filtering
- Resonant circuits
- Class II
- Decoupling
- Filtering
- Bypass
Yayınlandı: 2019-10-14
| Güncellenmiş: 2023-11-03