KEMET Commercial & Automotive KPS High-Voltage MLCCs
KEMET Commercial and Automotive High-Voltage MLCCs utilize a proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors into a single compact surface-mount package. The attached lead frame mechanically isolates the capacitor(s) from the printed circuit board (PCB), providing advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint compared to traditional surface-mount MLCC devices.Also available is the KEMET high-voltage "L" series with tin/lead termination stacked capacitors (commercial grade only). KEMET's tin/lead electroplating process is designed to meet a 5% minimum lead content and address concerns for a more robust and reliable lead-containing termination system.
Features
- Commercial and automotive grade
- Class II dielectrics: X7R
- EIA case size 2220
- Reliable and robust termination system
- Higher capacitance in the same footprint
- Potential board space savings
- 500VDC to 630VDC voltage rating
- 47nF to 1µF capacitance range
- -55°C to +125°C operating temperature range
- Available in Sn and SnPb terminations
Applications
- Switch mode power supplies
- Filtering
- Decoupling
- Anywhere flex cracking may be a concern
- Anywhere more capacitance in the same footprint is needed
Yayınlandı: 2019-10-14
| Güncellenmiş: 2023-11-03