KEMET Commercial & Automotive SMD High-Voltage MLCCs

KEMET Commercial and Automotive SMD High-Voltage MLCCs (Multilayer Ceramic Capacitors) feature proprietary technologies ArcShield, KPS, and KC-LINK. These capacitors are available in EIA case sizes ranging from 0402 to 4540 and DC voltage ratings up to 10000V. KEMET Commercial and Automotive SMD High-Voltage MLCCs cover capacitance ranges from 0.5pF to 560nF with an operating temperature of -55°C to +125°C. Ideal applications include commercial, automotive, and industrial.

Features

  • Commercial and automotive grade
  • Class I dielectrics: C0G
  • Class II dielectrics: X7R
  • EIA case sizes from 0402 to 4540
  • 500VDC to 10,000VDC voltage rating
  • 0.5pF to 560nF capacitance range
  • -55°C to +125°C operating temperature range
  • Flexible termination (FT-CAP) option available
  • Lead free, RoHS and REACH compliant

Applications

  • Class I
    • EV/HEV (drive systems, charging)
    • Wide bandgap (WBG), silicon carbide (SiC) and gallium nitride (GaN) systems
    • Snubber (high dV/dT)
    • Resonant circuits (LLC, wireless charging, etc.)
    • Timing and tuning
  • Class II
    • EV/HEV (drive systems, charging)
    • Decoupling
    • Filtering
    • Bypass
    • DC blocking

Flex Mitigation High-Voltage MLCCs

Arc Suppression MLCCs

Yayınlandı: 2019-10-14 | Güncellenmiş: 2025-08-05