KEMET EF Flex Suppressor® Kits

KEMET EF Flex Suppressor® Kits contain 120mm x 120mm sheets of 11 or 14 different EF EMI Suppressor sheets. The sheets are designed to suppress high-frequency noise generated from electronic devices. They can also be used to improve signal transmissions and receptions. The flexible sheets feature a polymer base blended with micron-sized magnetic powders dispersed into the material. The EF series is designed for resonance and wave suppression and can be cut into virtually any shape. The sample sheets in KEMET EF Flex Suppressor Kits have a thickness ranging from 0.1mm to 0.5mm and a tape thickness of 0.03mm.

Features

  • FXS ENG KIT 02 contains 120mm x 120mm sheets of 11 different EF EMI Suppressor sheets
  • FXS ENG KIT 03 contains 120mm x 120mm sheets of 14 different EF EMI Suppressor sheets
Yayınlandı: 2015-05-29 | Güncellenmiş: 2023-08-23