KEMET SU Coils
KEMET SU Coils are low current type AC line filters that are offered in a wide variety of sizes and specifications. These gear-type coils are designed with proprietary ferrite cores and are useful in various noise countermeasure fields. KEMET SU Coils are UU-assembled with small-size core dimensions and small current (200mA to 4A). These coils are available in vertical and horizontal assemblies. Typical applications include audio-visual equipment, office automation equipment, digital appliances, and power supply devices.Features
- UU core
- Proprietary ferrite material and equivalents
- Wide variety of sizes and specifications
- Inductances up to 12mH
- Rated current up to 4A
- UL 94V-0 flame-retardant base and bobbin
- -25°C to +120°C operating temperature range
Applications
- Audio-visual equipment
- Office automation equipment
- Digital appliances
- Power supply devices
Yayınlandı: 2019-07-12
| Güncellenmiş: 2023-10-25