KEMET Single- & Three-Phase EMI-RFI Filters
KEMET Single-, Three-, and Three-Phase + Neutral EMC requirements with a wide variety of characteristics. These filters achieve excellent attenuation characteristics in a compact size. The filters are optimized for both common and normal mode noise, and the filters come in different voltage and current ratings. Typical applications for these KEMET filters include general electronic and industrial equipment.Features
- Voltage Ratings
- 250VAC for single-phase
- 500VAC for three-phase
- 6A to 100A current range
- Nanocrystalline core material for GTX series
- Selection of Y capacitor combinations
- −25°C to +105°C 0perating temperature range
- Compact and lightweight
- UL, c-UL, and TÜV approved
- RoHS compliant
Lineup
Yayınlandı: 2019-04-15
| Güncellenmiş: 2025-10-13