KEMET F5B & F5D Metallized Polyester Film Capacitors

KEMET F5B and F5D Metallized Polyester Film Capacitors are offered in two series, the F5B and F5D. The F5B Series from KEMET was designed for ambitious suppression demands and peak voltage limitations. The F5D Series from KEMET provides superior suppression results. These MKT capacitors act as EMI/RFI suppressors for automotive motors and other suppression applications at very high performance, such as engine blower fans, heating/air-conditioning blowers, electric window regulators, and electric sunroofs.

Features

  • F5B Series:
    • Integrated bi-directional suppressor diode (high performance peak reduction)
    • Leaded EMI-RFI suppression element
    • 100nF to 2.2µF capacitance range
    • 5VDC to 63VDC rated voltage
    • E12 series (IEC 60063 Norm) capacitance values
    • -55°C to 125°C operating temperature range
  • F5D Series:
    • AEC-Q200 and ISO 7637-2 approvals
    • 0.1µF to 2.2µF capacitance range
    • 63VDC to 100VDC rated voltage
    • ±10% and ±20% capacitance tolerance
    • -55°C to 125°C operating temperature range
Yayınlandı: 2012-02-23 | Güncellenmiş: 2024-10-30