KEMET F862 Film Capacitors

KEMET F862 Film Capacitors are specifically designed for safety applications subject to harsh environmental conditions such as high humidity. Available in capacitances up to 4.7µF and rated voltages up to 310VAC/630VDC, the F862 features fully-approved RFI X2 capacitors for noise filtering and peak voltage protection when connected parallel to the mains, or in series such as in a smart meter. 

New design enhancements resist traditional capacitance-loss mechanisms, allowing for long-term high stability. Additionally, the KEMET F862 Series meets the demanding Automotive Electronics Council's AEC-Q200 qualification requirements, passing 1000 hours of life testing at +85°C with 85% relative humidity at rated voltage of 240VAC. Typical usage includes connection in series with the mains, capacitive power supplies, and energy meters where harsh conditions such as high humidity are of concern.

F862 Series: Halogen-free capacitors are ideal for automotive applications in severe ambient conditions.

F862 V054 Series: Capacitors that contain halogen and are suitable for harsh environmental conditions.

Features

  • Approvals:
    • ENEC
    • UL
    • cUL
    • CQC
  • 310VAC @ 50/60Hz rated voltage
  • 0.1µF to 4.7µF capacitance range
  • 15mm to 27.5mm lead spacing
  • ±20%, ±10% capacitance tolerance
  • 40/110/56, IEC 60068-1 climatic category
  • Tape and reel in accordance with IEC 60286-2
  • RoHS Compliant and lead-free terminations
  • -40°C to +110°C operating temperature range
  • 100% screening factory test at 1,900VDC
  • Qualification based on AEC-Q200 guidelines
  • THB Test @ 85°C, 85% RH, and 240VAC, 1000 hours

Applications

  • Capacitive power supplies
  • Energy meters
  • Automotive applications for severe ambient conditions

Capacitor Construction

KEMET F862 Film Capacitors

Videos

Yayınlandı: 2014-12-02 | Güncellenmiş: 2023-08-29