KEMET FR Supercapacitors
KEMET FR Supercapacitors offer a 5.5VDC operating voltage (maximum) and operate in a wide temperature range of -40°C to +85°C. These maintenance-free modules are also known as electric double-layer capacitors (EDLCs). KEMET FR Supercapacitors are designed to be highly reliable against liquid leakage and are RoHS compliant. Typical applications include a secondary battery when applied in a DC circuit and low-voltage DC hold-up applications such as embedded microprocessor systems with flash memory.Features
- Also known as the EDLCs
- 5.5VDC operating voltage (maximum)
- -40°C to +85°C temperature range
- Maintenance free
- Highly reliable against liquid leakage
- Lead free and RoHS compliant
Dimensions (mm)
Yayınlandı: 2019-02-11
| Güncellenmiş: 2023-10-30