KEMET FY Supercapacitors
KEMET FY Supercapacitors feature a 5.5VDC operating voltage (maximum) and operate in a wide temperature range of -25°C to +70°C. These maintenance-free devices are also known as electric double-layer capacitors (EDLCs). The FY series offers high reliability against liquid leakage. KEMET FY Supercapacitors are suited for low-voltage DC hold-up applications such as embedded microprocessor systems with flash memory.Features
- Also known as EDLCs
- 5.5VDC operating voltage (maximum)
- -25°C to +70°C temperature range
- Maintenance free
- Highly reliable against liquid leakage
- Lead free and RoHS compliant
Dimensions (mm)
Yayınlandı: 2019-02-11
| Güncellenmiş: 2023-10-30