KEMET Commercial GoldMax 300 C0G Leaded ≤250V MLCCs

KEMET Commercial GoldMax 300 C0G Leaded ≤250V MLCCs are a family of conformally coated, radial leaded capacitors with a -55°C to +125°C operating temperature range. 300 Series Goldmax C0G MLCCs are fixed Class I ceramic dielectrics suited for circuits with pulse, high current, decoupling, filtering, and more. The 300 C0G series is also ideal for resonant circuit applications requiring Q and capacitance characteristics to be stable. These KEMET MLCCs meet UL Standard 94V-0 flammability requirements, with capacitance values ranging from 1.0pF to 0.47µF and a 25VDC to 250VDC voltage range.

Features

  • Radial leaded form factor
  • 25VDC to 250VDC voltage range
  • 1.0pF to 0.47µF capacitance range
  • -55°C to +125°C operating temperature
  • Four lead spacing options:
    • 0.100", 0.200" 0.250", and 0.400"
  • Lead-free, RoHS, and REACH compliant
  • Meets UL 94V-0 flammability requirements
  • Radial leaded form factor
  • High ripple current capability and thermal stability
  • Low ESR and ESL
  • No capacitance delay with time

Applications

  • Filtering
  • Transient voltage suppression
  • Blocking and energy storage
  • Critical timing
  • Tuning
  • Circuits requiring low loss
  • Circuits with pulse
  • High current
  • Decoupling
  • Bypass

Construction

Mechanical Drawing - KEMET Commercial GoldMax 300 C0G Leaded ≤250V MLCCs

Additional Resources

•    View KEMET K-SIM Simulation Tool

Yayınlandı: 2018-11-06 | Güncellenmiş: 2023-08-28