KEMET MPCH/MPLCG High Current Metal Composite Inductors
KEMET MPCH and MPLCG High Current Metal Composite Inductors are ideally suited for use in DC-to-DC switching power supplies, servers and storage, computers, automotive ECUs (some models), HDTVs, and much more. These inductors feature a small size, making them ideal for applications with limited space. Some modules utilize a round wire design for higher inductance compared to other wire designs, while others employ a flat wire design that allows for high efficiency under high current loads. KEMET MPCH and MPLCG High Current Metal Composite Inductors are available in a wide range of inductance values, DC resistance, and rated current.Features
- Small size is ideal for applications with limited space
- Round or flat wire
- Operating temperature up to +125°C
- Low DCR
- Low acoustic noise
- Range of inductance values, DC resistance, and rated current
Applications
- Switching DC-DC power supplies
- Automotive ECUs (some models)
- Servers and storage
- Notebook computers
- Tablets
- Embedded computer systems
- HDTVs
- DVD and Blu-ray players
Yayınlandı: 2021-04-02
| Güncellenmiş: 2023-08-29