KEMET High-Temperature AEC-Q200 R71H Film Capacitors

KEMET High-Temperature AEC-Q200 R71H Film Capacitors feature an operating temperature range of -55°C to +125°C and a voltage range of 450VDC to 630VDC. These AEC-Q200-qualified devices have a capacitance range of 0.033µF to 22µF with ±10%, ±20%, or ±5% (on request) tolerance. They are constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. KEMET R71H film capacitors are encapsulated in a self-extinguishing, solvent-resistant plastic case with thermosetting resin material that meets UL 94V-0 requirements. Typical applications include power factor correction and pulse applications (not suitable for across-the-line applications).

Features

  • AEC-Q200 qualified
  • -55°C to +125°C operating temperature range
  • 450VDC to 630VDC voltage range
  • 0.033µF to 22µF capacitance range
  • ±10%, ±20%, ±5% (on request) capacitance tolerance
  • 10mm to 27.5mm lead spacing
  • Self-healing
  • 55/110/56 IEC 60068-1 climatic category
  • RoHS compliant, lead-free terminations
  • Tape-and-reel packaging in accordance with IEC 60286–2

Applications

  • Power factor correction
  • Pulse
Yayınlandı: 2021-06-07 | Güncellenmiş: 2023-08-23