KEMET High Reliability Alternative (HRA) Series MLCCs

KEMET High-Reliability Alternative (HRA) Series Multilayer Ceramic Chip Capacitors (MLCCs) feature an X7R dielectric and DC voltage ratings of 4V, 6.3V, 10V, 16V, 25V, 50V, and 100V. These surface-mount modules are designed, tested, and screened to meet the demands of higher reliability applications that require capacitance values not found in traditional MIL-SPEC products. These X-Level HRA ceramic capacitors use KEMET’s patented Base Metal Electrode (BME) technology to offer capacitance values up to 5x those of MIL-PRF-32535 capacitors. Additional features of the HRA series include reduced board mounting space, a robust design, and -55°C to 125°C operating temperature range. KEMET HRA Series MLCCs are available in both standard and flexible termination options. Applications include decoupling, bypass, filtering, and transient voltage suppression.

Features

  • Patented BME technology
  • X7R dielectric
  • X-Level
    • Voltage conditioning and post-electrical testing per MIL–PRF–32535 (5% PDA)
    • Biased humidity testing (85°C/85%) per MIL–STD–202
    • Lot release testing
    • Lot traceability
    • Single lot date code available
  • −55°C to +125°C operating temperature range
  • DC voltage ratings of 4V, 6.3V, 10V, 16V, 25V, 50V, and 100V
  • 39pF to 22μF capacitance range
  • ±5%, ±10%, and ±20% capacitance tolerances
  • Standard and flexible termination options
  • 100% matte Sn, SnPb (5% Pb min.), and gold (Au) 100µ" min. plating finishes available

Applications

  • Decoupling
  • Bypass
  • Filtering
  • Transient voltage suppression

Application Example

KEMET High Reliability Alternative (HRA) Series MLCCs

Characteristics

Performance Graph - KEMET High Reliability Alternative (HRA) Series MLCCs
Yayınlandı: 2023-11-22 | Güncellenmiş: 2025-02-11