KEMET Industrial High Temp ≥175°C SMD/Leaded Capacitors
KEMET Industrial High-Temperature (≥175°C) SMD and Leaded Capacitors offer solutions for harsh environment applications. With operating temperature ranges up to +260°C, these capacitors are designed to withstand applications where standard commercial and automotive grade capacitors are not suited. KEMET Industrial High-Temperature (≥175°C) SMD and Leaded Capacitors are available in EIA case sizes ranging from 0402 to 4540.Features
- Industrial grade
- +175°C, +200°C, and +260°C peak operating temperatures
- Class I dielectrics: C0G
- Class II dielectrics: X7R
- EIA case sizes range from 0402 to 4540
- Axial and radial leaded
- Lead frame options
- 1pF up to 5.6µF capacitance range
- 500V to 10000V DC voltage ratings
- Sn, Pb, and Au termination finish options
Applications
- Downhole
- Jet engineer control systems
- Geophysical probes
- Power supplies
- Filtering
- Snubber
- Timing and tuning
- Pulse discharge
Yayınlandı: 2019-10-15
| Güncellenmiş: 2023-11-07