KEMET Industrial-Grade Pulse Discharge MLCCs
KEMET Industrial-Grade Pulse Discharge MLCCs are surface-mount multilayer ceramic capacitors in C0G dielectric that deliver reliable high-voltage and high-temperature performance required in harsh environments, specifically discharge circuitry. Constructed of a robust and proprietary base metal electrode (BME) dielectric system, these devices offer superior performance relative to capacitance and case size.KEMET pulse discharge capacitors average greater than 30% higher breakdown voltage than competitive precious metal electrode (PME) devices with similar capacitance and voltage ratings. Designed for down-hole oil exploration and perforation, these devices feature a 200°C maximum operating temperature. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I material.
Available in Sn and SnPb termination options, KEMET’s tin/lead electroplating process is designed to meet a 5% minimum lead content and address concerns for a more robust and reliable lead-containing termination system.
Features
- High current transient discharge pulse
- Class I dielectrics: C0G
- Extremely high dV/dT capability
- -55°C to +200°C operating temperature range
- 1000V to 3500V pulse discharge voltage ratings
- EIA case sizes from 2824 to 3640
- Negligible capacitance shift with temperature
- No capacitance shift with voltage
- 2.2nF to 150nF capacitance range
- Available in Sn and SnPb terminations
- BME technology
Applications
- Firing set circuitry
- Exploding foil initiators (EFIs)
- Slapper detonators
- Electronic fuse
- Detonation and munitions
- Ignition circuitry
- High-reliability pulse switching circuits
Yayınlandı: 2019-10-14
| Güncellenmiş: 2023-11-03