KEMET Industrial High-Voltage SMD & Leaded Capacitors
KEMET Industrial High-Voltage SMD and Leaded Capacitors offer designers both surface-mount and leaded solutions for harsh environment applications. With operating temperature ranges up to 200°C and voltages up to 10,000VDC, these KEMET capacitors are designed to withstand applications where standard commercial and automotive grade capacitors are not suited.Features
- Industrial grade
- Class I dielectrics: C0G
- Class II dielectrics: X7R
- Surface-mount, leaded, and lead-frame form factors
- 500VDC to 10,000VDC voltage rating
- 1pF to 5.6µF capacitance range
- Peak operating temperatures of +125°C or +200°C available
- Pulse discharge series available
- Leaded and lead-frame form factors are designed for mechanical robustness
Applications
- Power supplies
- Filtering
- Snubber
- Timing and tuning
- Pulse discharge
Yayınlandı: 2019-10-14
| Güncellenmiş: 2023-11-03