KEMET KONNEKT™ High-Density Packaging Technology
KEMET KONNEKT™ High-Density Packaging Technology enables components to be bonded together without the use of metal frames, reducing with it the ESR, ESL, and thermal resistance to capacitors. The KEMET KONNEKT technology utilizes innovative transient liquid phase sintering (TLPS) material. The TLPS material has a low-temperature reaction of low melting point metal or alloy, with a high melting point metal or alloy, to form a reacted metal matrix. This process results in a highly conductive bonding material that can be used to connect multiple MLCCs together to form a single surface-mountable component.Features
- Commercial and automotive grade (AEC-Q200)
- C0G, U2J Class I dielectrics
- X7R Class II dielectrics
- 2.4nF to 20uF capacitance range
- 25VDC to 3kVDC voltage ratings
- EIA 1812, 2220, and 3640 case sizes
- -55°C to +150°C operating temperature range
- Low ESR and ESL
- Lead free, RoHS and REACH compliant
- Surface mountable using standard MLCC reflow profiles
Applications
- DC-Link
- Snubber
- Power converters
- Wide bandgap (WBG)
- EV/HEV
- Wireless charging
- Data centers
- DC-DC converters
- HID lighting
- Telecom equipment
Comparison Chart
Videos
Ripple Current
Yayınlandı: 2020-09-11
| Güncellenmiş: 2024-03-20