KEMET TPI SMD Large Current Power Inductors

KEMET TPI SMD Large Current Power Inductors deliver a very low core loss due to a one-turn coil construction, enabling high efficiency at large currents. These hyper-efficient ferrite core inductors feature low self-heating and DCR while operating under temperatures between -40°C and +125°C. KEMET TPI SMD Large Current SMD inductors are ideal for servers, storage, supercomputers, decentralized power supplies, point of loads (PoL), DC-DC power supplies, and other high-switching frequency applications.

The TPI series offers two solutions. One set of parts are DC optimized inductors for hard SW topology, 12V power distribution. The other set comprises AC optimized inductors for soft SW topology, 48V power distribution. These AC optimized inductors were developed for Switched Tank Convertor (STC) technology.

Features

  • One-turn coil ferrite, enabling very high efficiency at large currents
  • -40°C to +125°C operating temperature range (including self-temperature rise)
  • Supports high switching frequency
  • Low core loss
  • Low DCR
  • High current
  • Low self-heating
  • 36A to 53A rated current
  • 47nH to 230nH rated inductance range at 100kHz, 1mA
  • 0.29mΩ to 0.32mΩ rated DC resistance
  • AC optimized inductor reduces close to 50% total loss compared to conventional inductor due to optimized structure and material designed for STC technology

Applications

  • High-switching frequency applications
  • High-switching DC-DC power supplies
  • PoL
  • Servers, storage, and supercomputers
  • Various decentralized power supplies

Videos

Yayınlandı: 2018-08-15 | Güncellenmiş: 2025-07-23